MKP9V160RLG | ||
---|---|---|
DigiKey Part Number | MKP9V160RLGOSTR-ND - Tape & Reel (TR) MKP9V160RLGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MKP9V160RLG | |
Description | SIDAC 150-170V 900MA AXIAL | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 150 ~ 170V Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 150 ~ 170V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Peak Output | 900 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | Axial |