MITI-7L-15-20 | ||
---|---|---|
DigiKey Part Number | 18-MITI-7L-15-20TR-ND - Tape & Reel (TR) 18-MITI-7L-15-20CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MITI-7L-15-20 | |
Description | SWITCH REED SPST-NO 180MA 120V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.72200 | ¥167.22 |
25 | ¥15.21040 | ¥380.26 |
100 | ¥13.21290 | ¥1,321.29 |
250 | ¥11.97448 | ¥2,993.62 |
500 | ¥11.14862 | ¥5,574.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.32284 | ¥10,322.84 |
3,000 | ¥9.35937 | ¥28,078.11 |
5,000 | ¥8.67119 | ¥43,355.95 |