MITI-7-8-12.5 | ||
---|---|---|
DigiKey Part Number | 18-MITI-7-8-12.5-ND | |
Manufacturer | ||
Manufacturer Product Number | MITI-7-8-12.5 | |
Description | SWITCH REED SPST-NO 180MA 120V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 180mA (AC), 250mA (DC) 120 V Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 8 ~ 12AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | - | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.94928 | ¥11,949.28 |