MISM-7LR-6-10 | ||
---|---|---|
DigiKey Part Number | 18-MISM-7LR-6-10TR-ND - Tape & Reel (TR) 18-MISM-7LR-6-10CT-ND - Cut Tape (CT) 18-MISM-7LR-6-10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MISM-7LR-6-10 | |
Description | SWITCH REED SPST-NO 180MA 120V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 6 ~ 10AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.540" (13.72mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | 0.090" (2.28mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥17.85900 | ¥178.59 |
25 | ¥16.23880 | ¥405.97 |
100 | ¥14.10860 | ¥1,410.86 |
250 | ¥12.78632 | ¥3,196.58 |
500 | ¥11.90432 | ¥5,952.16 |
1,000 | ¥11.02260 | ¥11,022.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.09396 | ¥30,281.88 |