MG12150S-BN2MM | ||
---|---|---|
DigiKey Part Number | F6498-ND | |
Manufacturer | ||
Manufacturer Product Number | MG12150S-BN2MM | |
Description | IGBT MODULE 1200V 200A 625W S3 | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 200 A 625 W Chassis Mount S3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 625 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 150A (Typ) | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 10.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | S-3 Module | |
Supplier Device Package | S3 |