MDSM-4R-12-23 | ||
---|---|---|
DigiKey Part Number | 18-MDSM-4R-12-23CT-ND - Cut Tape (CT) 18-MDSM-4R-12-23DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MDSM-4R-12-23 | |
Description | SWITCH REED SPST-NO 350MA 140V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 23AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.30700 | ¥133.07 |
25 | ¥12.10040 | ¥302.51 |
100 | ¥10.51290 | ¥1,051.29 |
250 | ¥9.52776 | ¥2,381.94 |
500 | ¥8.87052 | ¥4,435.26 |
1,000 | ¥8.21353 | ¥8,213.53 |