MAC08BT1G | ||
---|---|---|
DigiKey Part Number | MAC08BT1GOSTR-ND - Tape & Reel (TR) MAC08BT1GOSCT-ND - Cut Tape (CT) MAC08BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAC08BT1G | |
Description | TRIAC SENS GATE 200V 0.8A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 800 mA Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 200 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01400 | ¥40.14 |
100 | ¥2.78870 | ¥278.87 |
500 | ¥2.17744 | ¥1,088.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76985 | ¥1,769.85 |
2,000 | ¥1.58215 | ¥3,164.30 |
5,000 | ¥1.50170 | ¥7,508.50 |
10,000 | ¥1.39445 | ¥13,944.50 |
25,000 | ¥1.36227 | ¥34,056.75 |
50,000 | ¥1.31936 | ¥65,968.00 |