M-550-BX | ||
---|---|---|
DigiKey Part Number | 18-M-550-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | M-550-BX | |
Description | SWITCH KEYLOCK 3POS 5A 36V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 36 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.91000 | ¥385.91 |
12 | ¥366.59167 | ¥4,399.10 |
30 | ¥347.29433 | ¥10,418.83 |
54 | ¥328.00130 | ¥17,712.07 |
102 | ¥308.70716 | ¥31,488.13 |
252 | ¥289.41310 | ¥72,932.10 |