M-489-BX | ||
---|---|---|
DigiKey Part Number | 18-M-489-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | M-489-BX | |
Description | SWITCH KEYLOCK 2POS 5A 36V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position 5A (DC) AC 36 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.33000 | ¥369.33 |
12 | ¥350.87333 | ¥4,210.48 |
30 | ¥332.40500 | ¥9,972.15 |
54 | ¥313.93815 | ¥16,952.66 |
102 | ¥295.47108 | ¥30,138.05 |
252 | ¥277.00385 | ¥69,804.97 |