M-290-01-BX | ||
---|---|---|
DigiKey Part Number | 18-M-290-01-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | M-290-01-BX | |
Description | SWITCH SELECT 2POS DPST 125A 36V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPST 125A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 125A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥746.32000 | ¥746.32 |
10 | ¥704.85200 | ¥7,048.52 |
25 | ¥663.38440 | ¥16,584.61 |
50 | ¥621.92380 | ¥31,096.19 |
100 | ¥580.46250 | ¥58,046.25 |