M-284-BP | ||
---|---|---|
DigiKey Part Number | 18-M-284-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | M-284-BP | |
Description | SWITCH SELECT 2POS SPST 175A 36V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | Circular - 20.62mm Dia | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 63.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.56000 | ¥529.56 |
12 | ¥501.65167 | ¥6,019.82 |
30 | ¥473.78000 | ¥14,213.40 |
54 | ¥445.90981 | ¥24,079.13 |
102 | ¥418.04108 | ¥42,640.19 |