



LPSC0001Z | |
|---|---|
DigiKey Part Number | F5268-ND |
Manufacturer | |
Manufacturer Product Number | LPSC0001Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.80000 | ¥265.80 |
| 5 | ¥220.51200 | ¥1,102.56 |
| 10 | ¥203.42500 | ¥2,034.25 |
| 50 | ¥168.52260 | ¥8,426.13 |
| 100 | ¥155.29400 | ¥15,529.40 |
| 250 | ¥139.26640 | ¥34,816.60 |
| 500 | ¥128.15004 | ¥64,075.02 |






