



LPSC0002Z | |
|---|---|
DigiKey Part Number | F5270-ND |
Manufacturer | |
Manufacturer Product Number | LPSC0002Z |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.79000 | ¥517.79 |
| 5 | ¥429.52600 | ¥2,147.63 |
| 10 | ¥396.18800 | ¥3,961.88 |
| 50 | ¥327.98840 | ¥16,399.42 |
| 100 | ¥302.11890 | ¥30,211.89 |
| 250 | ¥270.76188 | ¥67,690.47 |







