LM30603DJ | |
---|---|
DigiKey Part Number | 18-LM30603DJ-ND |
Manufacturer | |
Manufacturer Product Number | LM30603DJ |
Description | SWITCH 600V 60A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,324.63000 | ¥4,324.63 |
5 | ¥4,260.10000 | ¥21,300.50 |
10 | ¥4,001.91700 | ¥40,019.17 |