Liquid Level Controller Constant Level SPDT (1 Form C) 230VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Controller Constant Level SPDT (1 Form C) 230VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

LLC8610F12M

DigiKey Part Number
5666-LLC8610F12M-ND
Manufacturer
Manufacturer Product Number
LLC8610F12M
Description
CONTROL LIQ LEV 230VAC 10SEC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 230VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
LED Indicator
Manufacturer
Littelfuse Inc.
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Active
Mounting Type
Chassis Mount
Type
Constant Level
Termination Style
Quick Connect - 0.187"/0.250"
Voltage - Supply
230VAC
Operating Temperature
-40°C ~ 60°C
Sensitivity
Fixed, 12kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,287.33000¥1,287.33
Manufacturers Standard Package