LDM3SSB1 | ||
---|---|---|
DigiKey Part Number | 18-LDM3SSB1-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM3SSB1 | |
Description | HANDLE BLUE 60A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Blue 60A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Blue | |
Voltage | - | |
Current | 60A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.76000 | ¥972.76 |
5 | ¥959.46600 | ¥4,797.33 |
10 | ¥892.83300 | ¥8,928.33 |
25 | ¥839.53160 | ¥20,988.29 |
50 | ¥772.90220 | ¥38,645.11 |
100 | ¥692.94700 | ¥69,294.70 |