LDM3SIB1 | ||
---|---|---|
DigiKey Part Number | 18-LDM3SIB1-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM3SIB1 | |
Description | HANDLE BLUE 60A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Blue 60A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Blue | |
Voltage | - | |
Current | 60A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.39000 | ¥546.39 |
5 | ¥506.39000 | ¥2,531.95 |
10 | ¥466.40500 | ¥4,664.05 |
25 | ¥433.09080 | ¥10,827.27 |
50 | ¥399.77680 | ¥19,988.84 |
100 | ¥379.78870 | ¥37,978.87 |