LDM3SF12 | ||
---|---|---|
DigiKey Part Number | 18-LDM3SF12-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM3SF12 | |
Description | TERMINAL COVER 200A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Cover 200A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Cover | |
Voltage | - | |
Current | 200A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.33000 | ¥322.33 |
5 | ¥293.83400 | ¥1,469.17 |
10 | ¥269.84700 | ¥2,698.47 |
25 | ¥247.35840 | ¥6,183.96 |
50 | ¥232.36760 | ¥11,618.38 |
100 | ¥217.37580 | ¥21,737.58 |