LDM3AS11 | ||
---|---|---|
DigiKey Part Number | 18-LDM3AS11-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM3AS11 | |
Description | AUXILIARY CONTACTS 200A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Auxiliary Contacts 200A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | - | |
Current | 200A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.98000 | ¥393.98 |
5 | ¥351.80600 | ¥1,759.03 |
10 | ¥328.90600 | ¥3,289.06 |
25 | ¥300.50160 | ¥7,512.54 |
50 | ¥281.26400 | ¥14,063.20 |
100 | ¥262.94020 | ¥26,294.02 |