LCFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE201202A121TG

DigiKey Part Number
F10205TR-ND - Tape & Reel (TR)
F10205CT-ND - Cut Tape (CT)
F10205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE201202A121TG
Description
CMC 100MA 2LN 120 OHM SMD ESD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
LCFE201202A121TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.033" (0.85mm)
Package / Case
0805 (2012 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,756
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.47500¥24.75
25¥2.28760¥57.19
50¥2.15760¥107.88
100¥2.03420¥203.42
250¥1.88180¥470.45
500¥1.77402¥887.01
1,000¥1.67274¥1,672.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.33850¥5,354.00
8,000¥1.26224¥10,097.92
12,000¥1.25766¥15,091.92
Manufacturers Standard Package