LCF080602B750TG | |
---|---|
DigiKey Part Number | F10161TR-ND - Tape & Reel (TR) F10161CT-ND - Cut Tape (CT) F10161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF080602B750TG |
Description | CMC 110MA 2LN 75 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 110mA DCR 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 110mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47100 | ¥14.71 |
25 | ¥1.35320 | ¥33.83 |
50 | ¥1.19520 | ¥59.76 |
100 | ¥1.04550 | ¥104.55 |
250 | ¥0.99588 | ¥248.97 |
500 | ¥0.93620 | ¥468.10 |
1,000 | ¥0.71707 | ¥717.07 |
2,500 | ¥0.67719 | ¥1,692.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61744 | ¥6,174.40 |
30,000 | ¥0.59753 | ¥17,925.90 |
50,000 | ¥0.57761 | ¥28,880.50 |