LCF080602A250TG | |
---|---|
DigiKey Part Number | F10159TR-ND - Tape & Reel (TR) F10159CT-ND - Cut Tape (CT) F10159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF080602A250TG |
Description | CMC 100MA 2LN 25 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.83960 | ¥45.99 |
50 | ¥1.68640 | ¥84.32 |
100 | ¥1.48670 | ¥148.67 |
250 | ¥1.44060 | ¥360.15 |
500 | ¥1.28726 | ¥643.63 |
1,000 | ¥1.04204 | ¥1,042.04 |
2,500 | ¥0.98078 | ¥2,451.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91947 | ¥9,194.70 |
30,000 | ¥0.88882 | ¥26,664.60 |
50,000 | ¥0.85817 | ¥42,908.50 |