LC303J2J | ||
---|---|---|
DigiKey Part Number | 615-1079-ND | |
Manufacturer | ||
Manufacturer Product Number | LC303J2J | |
Description | THERMISTOR NTC 30KOHM 3892K BEAD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 30k Bead, Epoxy | |
Datasheet | Datasheet | |
EDA/CAD Models | LC303J2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.65596 | ¥2,913.99 |