LC302J2J | ||
---|---|---|
DigiKey Part Number | 615-1134-ND | |
Manufacturer | ||
Manufacturer Product Number | LC302J2J | |
Description | THERMISTOR NTC 3KOHM 3892K BEAD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 3k Bead, Epoxy | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.92705 | ¥6,927.05 |