LC222J2K | ||
---|---|---|
DigiKey Part Number | LC222J2K-ND | |
Manufacturer | ||
Manufacturer Product Number | LC222J2K | |
Description | THERM NTC 2.252KOHM 3892K BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.86722 | ¥2,933.61 |