LC104R2K | ||
---|---|---|
DigiKey Part Number | LC104R2K-ND | |
Manufacturer | ||
Manufacturer Product Number | LC104R2K | |
Description | THERM NTC 100KOHM 4140K BEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k Bead, Epoxy | |
Datasheet | Datasheet | |
EDA/CAD Models | LC104R2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.97012 | ¥3,992.53 |