L75QS060.V | |
---|---|
DigiKey Part Number | 18-L75QS060.V-ND |
Manufacturer | |
Manufacturer Product Number | L75QS060.V |
Description | 750VDC HIGHSPEED SEMICONDUCTOR F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60A 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | L75QS060.V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 2.875" L (25.40mm x 73.03mm) | |
Melting I²t | 269.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥686.02000 | ¥686.02 |
5 | ¥651.71800 | ¥3,258.59 |
10 | ¥617.41700 | ¥6,174.17 |
50 | ¥514.51380 | ¥25,725.69 |
100 | ¥480.21280 | ¥48,021.28 |