Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L6X8E5 | |
|---|---|
DigiKey Part Number | L6X8E5-ND |
Manufacturer | |
Manufacturer Product Number | L6X8E5 |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8.3A, 10A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6X8E6 | Littelfuse Inc. | 0 | L6X8E6-ND | ¥6.39337 | Parametric Equivalent |
| BCR1AM-12A#BD0 | Renesas Electronics Corporation | 0 | BCR1AM-12A#BD0-ND | ¥0.00000 | Similar |
| Z00607MA 1BA2 | STMicroelectronics | 11,376 | 497-7699-ND | ¥4.47000 | Similar |
| Z00607MA 2BL2 | STMicroelectronics | 1,836 | 497-12732-1-ND | ¥4.30000 | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3,022 | 497-4681-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.80857 | ¥13,617.14 |




