TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0107MA 1AA2

DigiKey Part Number
497-Z0107MA1AA2-ND
Manufacturer
Manufacturer Product Number
Z0107MA 1AA2
Description
TRIAC SENS GATE 600V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
Z0107MA 1AA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,654
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥6.90500¥69.05
100¥4.55680¥455.68
500¥3.54684¥1,773.42
1,000¥3.22174¥3,221.74
2,500¥2.86962¥7,174.05
5,000¥2.65201¥13,260.05
10,000¥2.46902¥24,690.20
Manufacturers Standard Package