
Z0107MA 2AL2 | |
|---|---|
DigiKey Part Number | 497-19262-1-ND - Cut Tape (CT) 497-19262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0107MA 2AL2 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107MA 2AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107MEAP | Littelfuse Inc. | 0 | L0107MEAP-ND | ¥2.51602 | Direct |
| L601E6 | Littelfuse Inc. | 0 | L601E6-ND | ¥6.59078 | Similar |
| L601E6RP | Littelfuse Inc. | 0 | L601E6RP-ND | ¥7.00469 | Similar |
| L6X8E3 | Littelfuse Inc. | 0 | L6X8E3-ND | ¥7.00469 | Similar |
| L6X8E3AP | Littelfuse Inc. | 0 | L6X8E3AP-ND | ¥7.44027 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.72551 | ¥7,255.10 |


