Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L601E3RP | |
|---|---|
DigiKey Part Number | L601E3RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L601E3RP |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L601E3AP | Littelfuse Inc. | 0 | L601E3AP-ND | ¥7.85418 | Parametric Equivalent |
| Z00607MA 2BL2 | STMicroelectronics | 1,836 | 497-12732-1-ND | ¥4.30000 | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3,022 | 497-4681-1-ND | ¥4.30000 | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7,064 | 497-Z0103MA1AA2-ND | ¥4.05000 | Similar |
| Z0103MA 2AL2 | STMicroelectronics | 0 | 497-3323-1-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.85418 | ¥15,708.36 |



