L4CA0612LR004FNR | |
---|---|
DigiKey Part Number | 18-L4CA0612LR004FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR004FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR004FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR004FNR |
Description | 4T L4CA0612 1W 100PPM 4 MOHM 1.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.15920 | ¥78.98 |
50 | ¥2.84220 | ¥142.11 |
100 | ¥2.34720 | ¥234.72 |
250 | ¥2.21044 | ¥552.61 |
500 | ¥1.78958 | ¥894.79 |
1,000 | ¥1.44740 | ¥1,447.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.44596 | ¥7,229.80 |