KS502J2 | ||
---|---|---|
DigiKey Part Number | 615-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | KS502J2 | |
Description | THERMISTOR NTC 5KOHM 3892K BEAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 5k Bead, Epoxy | |
Datasheet | Datasheet | |
EDA/CAD Models | KS502J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥30.50600 | ¥305.06 |
25 | ¥27.11720 | ¥677.93 |
50 | ¥25.76260 | ¥1,288.13 |
250 | ¥23.05020 | ¥5,762.55 |
500 | ¥21.01642 | ¥10,508.21 |
1,000 | ¥19.66048 | ¥19,660.48 |