KS303J2 | ||
---|---|---|
DigiKey Part Number | 615-1144-ND | |
Manufacturer | ||
Manufacturer Product Number | KS303J2 | |
Description | THERMISTOR NTC 30KOHM 3892K BEAD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 30k Bead, Epoxy | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥36.97500 | ¥369.75 |
25 | ¥32.87040 | ¥821.76 |
50 | ¥31.22680 | ¥1,561.34 |
250 | ¥27.93968 | ¥6,984.92 |
500 | ¥25.47442 | ¥12,737.21 |
1,000 | ¥23.83091 | ¥23,830.91 |