K3601GL | ||
---|---|---|
DigiKey Part Number | K3601GL-ND | |
Manufacturer | ||
Manufacturer Product Number | K3601GL | |
Description | MP SIDAC 360V DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 348 ~ 380V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 348 ~ 380V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Peak Output | 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.89772 | ¥7,897.72 |