K2400GRP | ||
---|---|---|
DigiKey Part Number | K2400GRPTR-ND - Tape & Reel (TR) K2400GRPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | K2400GRP | |
Description | SIDAC 220-250V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.50800 | ¥105.08 |
100 | ¥8.17490 | ¥817.49 |
500 | ¥6.92934 | ¥3,464.67 |
1,000 | ¥5.64467 | ¥5,644.67 |
2,000 | ¥5.31375 | ¥10,627.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.06072 | ¥25,303.60 |
10,000 | ¥4.82715 | ¥48,271.50 |