K1500E70RP3 | ||
---|---|---|
DigiKey Part Number | K1500E70RP3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | K1500E70RP3 | |
Description | SIDAC 140-170V 1A TO92 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 140 ~ 170V TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 140 ~ 170V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.10208 | ¥8,204.16 |
6,000 | ¥3.90673 | ¥23,440.38 |
10,000 | ¥3.72643 | ¥37,264.30 |