K1100SRP | ||
---|---|---|
DigiKey Part Number | K1100SRPTR-ND - Tape & Reel (TR) K1100SRPCT-ND - Cut Tape (CT) K1100SRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | K1100SRP | |
Description | SIDAC 104-118V 1A DO214 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 104 ~ 118V DO-214 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 104 ~ 118V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.86500 | ¥78.65 |
100 | ¥6.11600 | ¥611.60 |
500 | ¥5.18388 | ¥2,591.94 |
1,000 | ¥4.22289 | ¥4,222.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.97530 | ¥9,938.25 |
5,000 | ¥3.78600 | ¥18,930.00 |
12,500 | ¥3.61127 | ¥45,140.88 |