IXTA76N25T | |
---|---|
DigiKey Part Number | IXTA76N25T-ND |
Manufacturer | |
Manufacturer Product Number | IXTA76N25T |
Description | MOSFET N-CH 250V 76A TO263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 76A (Tc) 460W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 460W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.07000 | ¥51.07 |
50 | ¥40.44340 | ¥2,022.17 |
100 | ¥34.66620 | ¥3,466.62 |
500 | ¥30.81428 | ¥15,407.14 |
1,000 | ¥26.38473 | ¥26,384.73 |
2,000 | ¥24.84403 | ¥49,688.06 |