HE721B0510 | ||
---|---|---|
DigiKey Part Number | HE721B0510-ND | |
Manufacturer | ||
Manufacturer Product Number | HE721B0510 | |
Description | RELAY RED SPST-NC 500MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥50.25487 | ¥150,764.61 |