GTCS28-421M-R10-2 | ||
---|---|---|
DigiKey Part Number | GTCS28-421M-R10-2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GTCS28-421M-R10-2 | |
Description | GDT 420V 10KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.08698 | ¥5,543.49 |