GT202F1K | |
---|---|
DigiKey Part Number | F11817-ND |
Manufacturer | |
Manufacturer Product Number | GT202F1K |
Description | THERMISTOR NTC 2KOHM 3499K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3499K | |
B25/100 | - | |
Operating Temperature | 260°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.31600 | ¥133.16 |
25 | ¥11.09240 | ¥277.31 |
50 | ¥10.84780 | ¥542.39 |
100 | ¥9.86110 | ¥986.11 |
500 | ¥8.62836 | ¥4,314.18 |
1,000 | ¥7.64233 | ¥7,642.33 |
5,000 | ¥7.14927 | ¥35,746.35 |