
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FEMTOASMDC005F-2 | |
---|---|
DigiKey Part Number | F9952TR-ND - Tape & Reel (TR) F9952CT-ND - Cut Tape (CT) F9952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOASMDC005F-2 |
Description | PTC RESET FUSE 15V 50MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 3.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 30 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - |
In-Stock: 15,917
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.53000 | ¥7.53 |
5 | ¥6.23600 | ¥31.18 |
10 | ¥5.75600 | ¥57.56 |
50 | ¥4.77840 | ¥238.92 |
100 | ¥4.40870 | ¥440.87 |
250 | ¥3.96260 | ¥990.65 |
500 | ¥3.65444 | ¥1,827.22 |
1,000 | ¥3.36889 | ¥3,368.89 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.89238 | ¥11,569.52 |