ELCT30-88 | ||
---|---|---|
DigiKey Part Number | 18-ELCT30-88-ND | |
Manufacturer | ||
Manufacturer Product Number | ELCT30-88 | |
Description | CURR SENSE XFMR 600:1 30A INLINE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 30 A 600:1 Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 600:1 | |
Current Ratio | 30:0.05 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 5.725" L x 5.421" W (145.42mm x 137.69mm) | |
Height - Seated (Max) | 5.280" (134.12mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,442.15000 | ¥5,442.15 |