EL731-04-10 | ||
---|---|---|
DigiKey Part Number | EL731-04-10-ND | |
Manufacturer | ||
Manufacturer Product Number | EL731-04-10 | |
Description | AC/DC EARTH-LKGE RELAY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overtemperature | |
Voltage - Supply | 120/240VAC/DC | |
Trip Range | 0.03 ~ 5A | |
Delay Time | 0.05 ~ 2s | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,641.34000 | ¥26,641.34 |