DSLP0180T023G6RP | ||
---|---|---|
DigiKey Part Number | F6928TR-ND - Tape & Reel (TR) F6928CT-ND - Cut Tape (CT) F6928DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSLP0180T023G6RP | |
Description | TVS DEVICE MIXED SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | Broadband | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.04700 | ¥90.47 |
100 | ¥7.03380 | ¥703.38 |
500 | ¥5.96196 | ¥2,980.98 |
1,000 | ¥4.85665 | ¥4,856.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30095 | ¥9,902.85 |
6,000 | ¥3.14376 | ¥18,862.56 |
9,000 | ¥2.99866 | ¥26,987.94 |