CPC1908J | |
---|---|
DigiKey Part Number | 5656-CPC1908J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1908J |
Description | SSR RELAY SPST-NO 3.5A 0-60V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.63000 | ¥100.63 |
10 | ¥94.32300 | ¥943.23 |
25 | ¥83.84520 | ¥2,096.13 |
50 | ¥79.65360 | ¥3,982.68 |
100 | ¥75.46110 | ¥7,546.11 |
250 | ¥67.07680 | ¥16,769.20 |
500 | ¥62.88436 | ¥31,442.18 |
1,000 | ¥58.69210 | ¥58,692.10 |