
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC1593GS | |
---|---|
DigiKey Part Number | 5656-CPC1593GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1593GS |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1593GS Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
In-Stock: 1,162
Factory Stock: 20,150
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $3.00200 | $30.02 |
25 | $2.86720 | $71.68 |
50 | $2.76880 | $138.44 |
100 | $2.67400 | $267.40 |
250 | $2.55340 | $638.35 |
500 | $2.46574 | $1,232.87 |
1,000 | $2.38103 | $2,381.03 |
You May Also Be Interested In
1 Items