CG7230MS | ||
---|---|---|
DigiKey Part Number | F7400TR-ND - Tape & Reel (TR) F7400CT-ND - Cut Tape (CT) F7400DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG7230MS | |
Description | GDT 230V 1KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
5 | ¥16.76400 | ¥83.82 |
10 | ¥15.93400 | ¥159.34 |
50 | ¥12.85740 | ¥642.87 |
100 | ¥10.90040 | ¥1,090.04 |
250 | ¥10.62124 | ¥2,655.31 |
500 | ¥8.94408 | ¥4,472.04 |
1,000 | ¥7.96586 | ¥7,965.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.54662 | ¥18,866.55 |
5,000 | ¥6.98762 | ¥34,938.10 |