CG36.2LTR | ||
---|---|---|
DigiKey Part Number | 18-CG36.2LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CG36.2LTR | |
Description | GDT 3200V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3200 V 5000A (5kA) 2 Pole Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.28758 | ¥8,643.79 |